| Quantity | Price |
|---|---|
| 10+ | $39.830 |
| 25+ | $38.350 |
| 50+ | $36.020 |
| 100+ | $34.960 |
| 250+ | $32.840 |
| 500+ | $31.790 |
Product Information
Product Overview
The EPS300 series flexible thin-wall Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C, EPS-300 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C. EPS-300 tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts.
- -55 to 110°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
3:1
38mm
6"
0.51"
PO (Polyolefin)
To Be Advised
1.496"
Black
152.4mm
12.95mm
EPS300 Series
Technical Docs (1)
Alternatives for EPS300-1 1/2-6-BLACK-3 PCPKS
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate