Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
Product Information
Product Overview
The FDI18-250Q is a Highland™ Female Disconnect Terminal Butted Seam with tin-plated brass contacts, female quick disconnect brass terminal and crimp termination. This Highland series terminal is nylon fully insulated, mates with male tab, accepts a wire range of 22 to 18AWG, a 0.250-inch stud size. Attached to male disconnect by tongue slipping over male tab. Use of dents and rolled edges on female part provides excellent holding force while allowing easy and quick disconnect.
- 105°C Temperature rating
Applications
Industrial
Warnings
Turn power off before installing or removing terminal. All electrical work should be done according to appropriate electrical codes.
Technical Specifications
Highland Series
6.35mm x 0.81mm
22AWG
Red
Nylon (Polyamide)
To Be Advised
Female Quick Disconnect
0.25" x 0.032"
18AWG
-
Brass
Technical Docs (1)
Alternatives for FDI18-250Q
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate