Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $17.730 |
20+ | $17.150 |
Price for:Pack of 25
Minimum: 10
Multiple: 1
$177.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoFMV02-1 X 3-25
Newark Part No.99Y0893
Product Range3M FMV02
Technical Datasheet
Label TypeTamperproof
Label Dimensions25.4mm x 76.2mm
Label Height25.4mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label LegendVoid
Label ColourSilver
Pack Quantity25
Product Range3M FMV02
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M tamper evident Label materials Fmv02 is a 2.0 mil bright Silver void polyester top coated face stock with 0.9 mil p1410 permanent tackified acrylic adhesive on a 50 lb. Super calendared Kraft liner.
- Size: 1" x 3" - 25/roll
- Diecut Shape: Rectangle
- Color: Silver
- Material: VOID Label Material
Notes
Any width or custom configuration available upon request
Technical Specifications
Label Type
Tamperproof
Label Height
25.4mm
Label Diameter
-
Label Legend
Void
Pack Quantity
25
SVHC
No SVHC (15-Jan-2019)
Label Dimensions
25.4mm x 76.2mm
Label Width
76.2mm
Label Material
Polyester
Label Colour
Silver
Product Range
3M FMV02
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate