New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Standard Heat Shrink Tubing
                      Print Page

                      FP-301-3/4-BLACK-50

                      Heat Shrink Tubing, 2:1, 0.752 ", 19.1 mm, Black, 50 ft, 15.24 m

                      Date/Lot Code

                      3M FP-301-3/4-BLACK-50
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoFP-301-3/4-BLACK-50
                      Newark Part No.95F7530
                      Product RangeFP301 Series
                      Also Known AsGTIN UPC EAN: 00051135355923
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$96.110
                      10+$86.450
                      25+$83.230
                      50+$78.170
                      100+$75.870
                      250+$71.270
                      500+$68.970
                      Price for:Spool of 50
                      Minimum: 1
                      Multiple: 1
                      $96.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoFP-301-3/4-BLACK-50
                      Newark Part No.95F7530
                      Product RangeFP301 Series
                      Also Known AsGTIN UPC EAN: 00051135355923
                      Technical Datasheet

                      Data Sheet

                      Shrink Ratio2:1
                      I.D. Supplied - Imperial0.752"
                      I.D. Supplied - Metric19.1mm
                      Shrink Tubing / Boot ColourBlack
                      Length - Imperial50ft
                      Length - Metric15.24m
                      I.D. Recovered Max - Imperial0.375"
                      I.D. Recovered Max - Metric9.53mm
                      Shrink Tubing / Boot MaterialPO (Polyolefin)
                      Product RangeFP301 Series
                      SVHCTo Be Advised

                      Product Overview

                      The FP-301 3/4" BL 50' is a Flexible Heat Shrink Tubing offers an outstanding balance of electrical, physical and chemical properties for a wide variety of applications. Rated for 135°C continuous operation, all FP-301 tubing is split-resistant, mechanically tough, easily marked and resists cold flow. FP-301 tubing is rated for continuous operation at -55°C (-67°F) to 135°C (275°F) and is designed to withstand elevated temperatures to 300°C (572°F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C (212°F).

                      • Excellent solvent resistance
                      • 0.2% Water absorption
                      • 2400PSI Tensile strength

                      Applications

                      Industrial, Defence, Military & Aerospace

                      Technical Specifications

                      Shrink Ratio

                      2:1

                      I.D. Supplied - Metric

                      19.1mm

                      Length - Imperial

                      50ft

                      I.D. Recovered Max - Imperial

                      0.375"

                      Shrink Tubing / Boot Material

                      PO (Polyolefin)

                      SVHC

                      To Be Advised

                      I.D. Supplied - Imperial

                      0.752"

                      Shrink Tubing / Boot Colour

                      Black

                      Length - Metric

                      15.24m

                      I.D. Recovered Max - Metric

                      9.53mm

                      Product Range

                      FP301 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for FP-301-3/4-BLACK-50

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.