Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoFP301-3/16-48-WHITE-HDR-25 PC
Newark Part No.05H8946
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
Price for:Each
Minimum: 25
Multiple: 25
$97.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-3/16-48-WHITE-HDR-25 PC
Newark Part No.05H8946
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourWhite
Length - Imperial48"
Length - Metric1.2mm
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Product Overview
High-quality polyolefin FP-301 series heat shrink tubing meets your most stringent electrical performance requirements. Thin wall tubing provides maximum environmental protection. 2:1 shrink ratio is ideal for cable splices and terminations, lightweight wire harness covering, wire marking, component packaging and fire resistant covering. Meets MIL-I-23053/5 Class 1 and 2 and AMS 3636, AMS 3637 requirements. UL recognized and CSA certified at 600V125°C. Each piece is 48"long.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
48"
I.D. Recovered Max - Imperial
0.093"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
White
Length - Metric
1.2mm
I.D. Recovered Max - Metric
2.36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate