Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 10+ | $8.780 |
| 25+ | $8.100 |
| 50+ | $7.650 |
| 100+ | $7.310 |
| 250+ | $6.450 |
| 500+ | $6.260 |
| 1000+ | $5.320 |
Product Information
Product Overview
The FP-301 series flexible Heat Shrink Tubing offers an outstanding balance of electrical, physical and chemical. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow. FP-301 tubing is rated for continuous operation at -55°C to 135°C and is designed to withstand elevated temperatures to 300°C for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C. FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering.
- 900V/mil Dielectric strength
- 2400psi Tensile strength
Applications
Safety, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Technical Specifications
2:1
2.36mm
6"
0.046"
PO (Polyolefin)
To Be Advised
0.093"
Black
152.4mm
1.17mm
FP301 Series
Technical Docs (1)
Alternatives for FP301-3/32-6-BLACK-10 PCPKS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate