Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoGG501SGAF
Newark Part No.57AK7454
Product RangeScotchgard GoggleGear 500 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.070 |
Price for:Each
Minimum: 1
Multiple: 1
$25.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoGG501SGAF
Newark Part No.57AK7454
Product RangeScotchgard GoggleGear 500 Series
Technical Datasheet
Safety CategoryANSI Z87.1-2003 / CSA Z94.3-2007
Goggle StyleAnti-Fog
Product RangeScotchgard GoggleGear 500 Series
SVHCTo Be Advised
Product Overview
GG501SGAF is a GoggleGear™ 500 series clear Scotchgard™ safety goggle features a low-profile design with an adjustable strap, indirect ventilation and 3M™ Scotchgard™ protector anti-fog/anti-scratch coating. Meets both the Impact-Rated Protector and Anti-Fog Performance (X) requirements of the ANSI-ISEA Z87.1-2020 Standard.
- Adjustable elastic strap
- D3 (droplet and splash) and D4 (dust) rated
- Highest visual acuity and color recognition, low-profile design
- Can be disassembled for cleaning, indirect ventilation
- Transparent color
- Low profile frame/shroud, Polycarbonate lens
Technical Specifications
Safety Category
ANSI Z87.1-2003 / CSA Z94.3-2007
Product Range
Scotchgard GoggleGear 500 Series
Goggle Style
Anti-Fog
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
