New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Head Protection
                                                                                                  5. Helmets
                                                                                                  Print Page

                                                                                                  H-701R-UV

                                                                                                  Hard Hat, Safety, Polyethylene, White, Uvicator, H-701 Series

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M H-701R-UV
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoH-701R-UV
                                                                                                  Newark Part No.06X4614
                                                                                                  Product RangeH-701 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00078371655501 70071614310
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoH-701R-UV
                                                                                                  Newark Part No.06X4614
                                                                                                  Product RangeH-701 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00078371655501 70071614310
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Helmet MaterialHDPE (High Density Polyethylene)
                                                                                                  Helmet ColourWhite
                                                                                                  Safety CategoryANSI / ISEA Z89.1-2009 Type 1 Class C/G/E
                                                                                                  Product RangeH-701 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  H-701R-UV is a front brim hard hat with Uvicator 4-point ratchet suspension (20 EA/case). It is comfortable, tough, lightweight, custom fit protective headgear that helps protect the top of the head due to the potential hazard of small falling objects or exposed fixed objects that may be bumped into. The UVicator sensor changes color as the hard hat is exposed to UV light. The sun’s UV rays can cause a hard hat shell to become brittle and compromise its ability to protect the wearer. The ratchet system allows tightening or loosening the fit without taking the hard hat off. A short brim allows for upward visibility, a feature that can enhance both safety and productivity. The soft brow pad cushions the forehead and is removable for easy replacement. Recommended applications are electrical, grinding, demolition, machine operation, assembly, sanding, painting, exterior assembly, facility maintenance, remediation, cleaning, welding, construction.

                                                                                                  • 4-point ratchet suspension allows wearer to customize height and fit
                                                                                                  • UVicator sensor shows when it’s time to replace hard hat due to UV exposure
                                                                                                  • Suspension sits lower on head to reduce pressure and increase security
                                                                                                  • Meets requirements of ANSI/ISEA Z89.1-2009 Type 1, Class C, G and E
                                                                                                  • ANSI/ISEA compliant when worn in the forward and reverse donning positions
                                                                                                  • Slots allow for attachment of safety accessories, short brim enhances upward visibility
                                                                                                  • Smooth, easy turning ratchet suspension, slots allow for attachment of safety accessories
                                                                                                  • Color is white, HDPE shell material
                                                                                                  • 5 year shelf life
                                                                                                  • Hat may be worn in either the forward or reverse donning position

                                                                                                  Notes

                                                                                                  Cap mounted ear-muffs, headgear, face shields, and welding helmets (all sold separately).

                                                                                                  Technical Specifications

                                                                                                  Helmet Material

                                                                                                  HDPE (High Density Polyethylene)

                                                                                                  Safety Category

                                                                                                  ANSI / ISEA Z89.1-2009 Type 1 Class C/G/E

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Helmet Colour

                                                                                                  White

                                                                                                  Product Range

                                                                                                  H-701 Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.