New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Head Protection
                      5. Helmets
                      Print Page

                      H-701R

                      Hard Hat, Safety, Polyethylene, White, , H-701 Series

                      3M H-701R
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoH-701R
                      Newark Part No.06X4613
                      Product RangeH-701 Series
                      Also Known AsGTIN UPC EAN: 00078371641979 70071577921
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoH-701R
                      Newark Part No.06X4613
                      Product RangeH-701 Series
                      Also Known AsGTIN UPC EAN: 00078371641979 70071577921
                      Technical Datasheet

                      Data Sheet

                      Helmet MaterialHDPE (High Density Polyethylene)
                      Helmet ColourWhite
                      Safety CategoryANSI / ISEA Z89.1-2009 Type 1 Class C/G/E
                      Product RangeH-701 Series
                      SVHCTo Be Advised

                      Product Overview

                      H-701R is a hard hat series H700 is our series of lightweight hard hat with plastic sweatbands and ventilated headbands for improved comfort. This features a short peak and a head harness that can be rotated 180° for improved visibility. For comfortable, tough and lightweight head protection that can withstand cold temperatures, use 3M™ hard hat series H700. The ventilated headband offers improved comfort and the head harness can be rotated 180° for better visibility when working in confined spaces. Recommended applications are assembly, machine operation, grinding, painting, cleaning, demolition, electrical, remediation, welding, facility maintenance, sanding.

                      • Comfortable, tough and lightweight protective hard hat
                      • Short peak gives improved upwards visibility
                      • Head harness can be rotated 180° for better visibility when working in confined spaces
                      • Improved upward visibility, replaceable brow pad
                      • White color, HDPE shell material
                      • 5 year shelf life
                      • 4 point ratchet suspension type
                      • Approved for use at -30 °C (EN397:2012) and -50 °C (GOST EN397:2012)

                      Technical Specifications

                      Helmet Material

                      HDPE (High Density Polyethylene)

                      Safety Category

                      ANSI / ISEA Z89.1-2009 Type 1 Class C/G/E

                      SVHC

                      To Be Advised

                      Helmet Colour

                      White

                      Product Range

                      H-701 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.