Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoM-407
Newark Part No.69W6260
Product RangeVersaflo M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,242.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1,242.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoM-407
Newark Part No.69W6260
Product RangeVersaflo M Series
Technical Datasheet
Safety CategoryANSI Z89.1-2003 Type I Class G
Protection Class-
Respirator TypePowered
Product RangeVersaflo M Series
SVHCTo Be Advised
Product Overview
M-407 is a 3M™ Versaflo™ Respiratory Helmet Assembly with Premium Visor and Flame Resistant Shroud.
- For respiratory, eye, face and head protection with additional neck and shoulder coverage
- CFM Capacity per Minute of 100CFM, 50CFM
- M 927 visor is made of coated polycarbonate
- M 447 shroud is made of flame-resistant meta-aramid fibers
Contents
M 927 premium visor, M 444 inner collar, M 447 flame resistant outer shroud.
Technical Specifications
Safety Category
ANSI Z89.1-2003 Type I Class G
Respirator Type
Powered
SVHC
To Be Advised
Protection Class
-
Product Range
Versaflo M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:1A995
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate