Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMNG14-8FX
Newark Part No.66W6333
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586662 80611458110
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $159.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$159.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoMNG14-8FX
Newark Part No.66W6333
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128586662 80611458110
Technical Datasheet
Product RangeScotchlok Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial8
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MNG14-8FX
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate