Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMV10-10FLX
Newark Part No.66W6114
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128588307 80611464761
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoMV10-10FLX
Newark Part No.66W6114
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128588307 80611464761
Technical Datasheet
Product RangeScotchlok Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Stud Size - Imperial
#10
Insulator Material
Vinyl
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M5
Stud Size - Imperial
10
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MV10-10FLX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate