Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoMV10-8RX
Newark Part No.66W6123
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587577 80611464035
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.420 |
| 10+ | $65.150 |
| 25+ | $62.720 |
| 50+ | $58.910 |
| 100+ | $57.180 |
| 250+ | $53.710 |
| 500+ | $51.980 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$72.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMV10-8RX
Newark Part No.66W6123
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587577 80611464035
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
To Be Advised
Stud Size - Imperial
#8
Wire Size AWG Max
10AWG
Product Range
Scotchlok Series
Insulator Material
Vinyl
Technical Docs (3)
Alternatives for MV10-8RX
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate