New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Pin Headers
                      Print Page

                      8887862427013

                      Pin Header, PCB Header, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Right Angle

                      Date/Lot Code

                      3M 8887862427013
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No8887862427013
                      Newark Part No.82K8223
                      Product Range3000 Series
                      Also Known AsGTIN UPC EAN: 00051111648902 80400031904
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      248 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.900
                      10+$3.900
                      25+$3.900
                      50+$3.900
                      100+$3.900
                      250+$3.900
                      500+$3.900
                      1000+$3.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No8887862427013
                      Newark Part No.82K8223
                      Product Range3000 Series
                      Also Known AsGTIN UPC EAN: 00051111648902 80400031904
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsWire-to-Board
                      Pitch Spacing2.54mm
                      No. of Rows2Rows
                      No. of Contacts50Contacts
                      Contact Termination TypeThrough Hole Right Angle
                      Product Range3000 Series
                      Connector ShroudShrouded
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Connector TypePCB Header
                      SVHCTo Be Advised

                      Alternatives for 8887862427013

                      3 Products Found

                      Product Overview

                      The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.

                      • Standard ejector latches
                      • Mounting holes for securing header to board
                      • Optional polarizing posts
                      • <gt/>1 x 10⁹Ω at 500VDC Insulation resistance

                      Applications

                      Defence, Military & Aerospace

                      Technical Specifications

                      Connector Systems

                      Wire-to-Board

                      No. of Rows

                      2Rows

                      Contact Termination Type

                      Through Hole Right Angle

                      Connector Shroud

                      Shrouded

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      To Be Advised

                      Pitch Spacing

                      2.54mm

                      No. of Contacts

                      50Contacts

                      Product Range

                      3000 Series

                      Contact Material

                      Copper Alloy

                      Connector Type

                      PCB Header

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.