Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8887862426672
Newark Part No.79K2364
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00051111627488 80400031565
Technical Datasheet
1,202 In Stock
1,350 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.950 |
10+ | $2.690 |
100+ | $2.300 |
500+ | $1.920 |
1000+ | $1.650 |
5000+ | $1.460 |
10000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8887862426672
Newark Part No.79K2364
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00051111627488 80400031565
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product Range3000 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Product Overview
The N3793-6302RB is a 10-way 0.100 x 0.100-inch Pak 100 4-wall Straight Header with long roll pin latch/ejector, gold-plated copper alloy contacts and through hole termination. This 3000 series header is glass filled polyester (PCT) insulated, suitable for reflow soldering using paste in hole techniques. This has military (with 3M's 3518 polarizing key) and centerbump polarization, mounting holes for securing header to board.
- Black colour
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- -55 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
3000 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 8887862426672
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability