Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoP25E-040S-EA
Newark Part No.96K2149
Product RangeP25E Series
Also Known AsGTIN UPC EAN: 00051111662120 80000904773
Technical Datasheet
414 In Stock
240 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.930 |
| 10+ | $21.710 |
| 25+ | $21.180 |
| 50+ | $19.590 |
| 100+ | $18.530 |
| 250+ | $16.850 |
| 500+ | $15.780 |
| 1000+ | $14.530 |
Price for:Each
Minimum: 1
Multiple: 1
$23.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoP25E-040S-EA
Newark Part No.96K2149
Product RangeP25E Series
Also Known AsGTIN UPC EAN: 00051111662120 80000904773
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeP25E Series
SVHCTo Be Advised
Product Overview
The P25E series 0.05-inch wire-mount Socket designed to mate with P50 series IDC board-mount connectors. The connector terminates 30AWG stranded 0.635mm pitch flat PVC cable (3754 series). It has phosphor bronze contact and glass-filled nylon insulator.
- Daisy chain capability
- Latch/eject mechanism maintains a secure connection
- Cable strain relief standard
- No strain relief optional
- Finished cable assemblies to customer specifications available
- Tooling available for customer cable assembly termination
- 0.5A Current rating
- <gt/>1 x 10⁹Ω at 250VDC Insulation resistance
- -55 to 85°C Temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
P25E Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability