Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoPOLYGUN EC
Newark Part No.95C2326
Product RangePOLYGUN Series
Also Known AsGTIN UPC EAN: 00021200895197
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $697.440 |
| 5+ | $655.170 |
| 10+ | $634.040 |
Price for:Each
Minimum: 1
Multiple: 1
$697.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoPOLYGUN EC
Newark Part No.95C2326
Product RangePOLYGUN Series
Also Known AsGTIN UPC EAN: 00021200895197
Technical Datasheet
Supply Voltage VAC120V
Glue Stick Dia-
Power Rating350W
Product RangePOLYGUN Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
120V
Power Rating
350W
Plug Type
-
Glue Stick Dia
-
Product Range
POLYGUN Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
