Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoPR100, CLEAR , 20ML
Newark Part No.62AK6335
Product RangeScotch-Weld Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $31.650 |
5+ | $30.070 |
10+ | $28.640 |
25+ | $27.370 |
50+ | $26.110 |
100+ | $25.010 |
Price for:Each
Minimum: 1
Multiple: 1
$31.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoPR100, CLEAR , 20ML
Newark Part No.62AK6335
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypePlastic, Rubber
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength-
Dispensing MethodBottle
Volume-
Weight20g
Product RangeScotch-Weld Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Plastic, Rubber
Cure
Room Temperature
Dispensing Method
Bottle
Weight
20g
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
-
Volume
-
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate