Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoS1101SGAF
Newark Part No.57AJ1086
Product RangeSolus Scotchgard 1000 Series
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.760 | $9.800 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoS1101SGAF
Newark Part No.57AJ1086
Product RangeSolus Scotchgard 1000 Series
Technical Datasheet
Eyeglass TypeProtective / Safety
Lens StyleAnti-Fog, Anti-Scratch
Eyeglass Lens ColorClear
Frame ColourBlack, Blue
Safety CategoryANSI Z87.1-2015
Product RangeSolus Scotchgard 1000 Series
SVHCTo Be Advised
Product Overview
S1101SGAF is a Solus™ 1000 series safety glasses. 3M™ Scotchgard™ protector anti-fog coating resists fogging longer than traditional anti-fog coatings through up to 25 washings with water and helps provide scratch resistance in tough work environments. Based on 3M internal testing per EN168 test method when compared with traditional anti-fog coatings. Meets both the impact-rated protector and anti-fog performance (X) requirements of the ANSI-ISEA Z87.1-2020, CSA Z94.3-2007 standard.
- Designed for robust protection
- U6 rated polycarbonate lenses absorb 99.9% of UVA, UVB, and UVC rays between 200nm and 380nm
- Highest visual acuity and color recognition
- Padded temples for added comfort
- Contemporary styling with soft nose bridge for added comfort
- Padded temples for added comfort, splash protection
- Blue/black plastic frame
- 2inch overall length
- One size fits most
Technical Specifications
Eyeglass Type
Protective / Safety
Eyeglass Lens Color
Clear
Safety Category
ANSI Z87.1-2015
SVHC
To Be Advised
Lens Style
Anti-Fog, Anti-Scratch
Frame Colour
Black, Blue
Product Range
Solus Scotchgard 1000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
