Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSDR-0-9
Newark Part No.46M2506
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007093688 80611424617
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.210 |
| 10+ | $67.650 |
| 25+ | $65.130 |
| 50+ | $61.170 |
| 100+ | $59.370 |
| 250+ | $55.770 |
| 500+ | $53.970 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$75.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSDR-0-9
Newark Part No.46M2506
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007093688 80611424617
Technical Datasheet
Marker TypePre Printed
Legend0 to 9
Marker Dimensions5.46mm x 2.44m
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeSDR Series
SVHCTo Be Advised
Product Overview
The SDR-0-9 is a ScotchCode™ Wire Marking Tape Refill Roll made of polyester with acrylic adhesive body, black legend and white marker. Non-smear polyester tape with high-grip acrylic adhesive resists flagging, solvents, oil and water. Pre-printed with sharp, easy-to-read numbers 0-9, the tape surface wipes clean of grime for legibility even after extended use.
- Marking motor leads and more
Applications
Industrial, Motor Drive & Control
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.46mm x 2.44m
Legend Colour
Black
Product Range
SDR Series
Legend
0 to 9
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate