New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Eye Protection
                      5. Safety Glasses / Goggles
                      6. Safety Glasses
                      Print Page

                      SF101AF-BLK

                      Protective Eyewear, Anti-Fog, Anti-Scratch, ANSI/ISEA Z87.1-2020, Scotchgard SecureFit 100 Series

                      Date/Lot Code

                      3M SF101AF-BLK
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoSF101AF-BLK
                      Newark Part No.64AK6251
                      Product RangeScotchgard SecureFit 100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.110
                      10+$2.110
                      25+$2.110
                      50+$2.110
                      100+$2.110
                      250+$2.110
                      500+$2.110
                      1000+$2.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoSF101AF-BLK
                      Newark Part No.64AK6251
                      Product RangeScotchgard SecureFit 100 Series
                      Technical Datasheet

                      Data Sheet

                      Eyeglass TypeProtective / Safety
                      Lens StyleAnti-Fog, Anti-Scratch
                      Eyeglass Lens ColorClear
                      Frame ColourBlack
                      Safety CategoryANSI / ISEA Z87.1-2020
                      Product RangeScotchgard SecureFit 100 Series
                      SVHCTo Be Advised

                      Product Overview

                      SF101AF-BLK is a SecureFit™ 100 series clear anti-fog/anti-scratch lens safety glasses (20 each/case). 3M's innovative temple design features slotted ribs that provide comfortable pressure equalization, allowing the temples to flex and self-adjust to the size of the wearer's head. Curved temples apply pressure to the less sensitive back of the head, instead of the temples, achieving a comfortable fit even during rapid head movement. It features sleek, sporty lens shape coupled with a patented temple design that self-adjusts to different head sizes to provide a stylish yet comfortable fit for an extended period of time. Workers can feel confident wearing 3M eye protection that meets the impact-rated protector requirement of the ANSI-ISEA Z87.1-2020 standard.

                      • SecureFit's flat and flexible temple design combines well with 3M™ protective earmuffs
                      • Sporty design with contemporary lens shape and a sleek profile
                      • U6 rated polycarbonate lenses absorb 99.9% of UVA, UVB and UVC rays between 200nm and 380nm
                      • 3M™ pressure diffusion temple technology
                      • Black temples

                      Technical Specifications

                      Eyeglass Type

                      Protective / Safety

                      Eyeglass Lens Color

                      Clear

                      Safety Category

                      ANSI / ISEA Z87.1-2020

                      SVHC

                      To Be Advised

                      Lens Style

                      Anti-Fog, Anti-Scratch

                      Frame Colour

                      Black

                      Product Range

                      Scotchgard SecureFit 100 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.