Need more?
Quantity | Price |
---|---|
1+ | $0.946 |
10+ | $0.946 |
25+ | $0.946 |
50+ | $0.946 |
100+ | $0.946 |
250+ | $0.946 |
500+ | $0.946 |
1000+ | $0.946 |
Product Information
Product Overview
SF103AF-BLK is a SecureFit™ 100 series amber anti-fog/anti-scratch lens safety glasses (20 each/case). 3M's innovative temple design features slotted ribs that provide comfortable pressure equalization, allowing the temples to flex and self-adjust to the size of the wearer's head. Curved temples apply pressure to the less sensitive back of the head, instead of the temples, achieving a comfortable fit even during rapid head movement. It features sleek, sporty lens shape coupled with a patented temple design that self-adjusts to different head sizes to provide a stylish yet comfortable fit for an extended period of time. Workers can feel confident wearing 3M eye protection that meets the impact-rated protector requirement of the ANSI-ISEA Z87.1-2020 standard.
- SecureFit's flat and flexible temple design combines well with 3M™ protective earmuffs
- Sporty design with contemporary lens shape and a sleek profile
- U6 rated polycarbonate lenses absorb 99.9% of UVA, UVB and UVC rays between 200nm and 380nm
- 3M™ pressure diffusion temple technology
- Black temples
Technical Specifications
Protective / Safety
Amber
ANSI / ISEA Z87.1-2020
To Be Advised
Anti-Fog, Anti-Scratch
Black
Scotchgard SecureFit 100 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate