New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Eye Protection
                                                                                                  5. Safety Glasses / Goggles
                                                                                                  6. Safety Glasses
                                                                                                  Print Page

                                                                                                  SF201AS

                                                                                                  Glasses, Protective / Safety, Anti Fog, Polycarbonate, Transparent, SF201 Series

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M SF201AS
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoSF201AS
                                                                                                  Newark Part No.86W0080
                                                                                                  Product RangeSF201 Series
                                                                                                  Also Known AsGTIN UPC EAN: 10078371657205 70071647682
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 400
                                                                                                  Multiple: 400
                                                                                                  $1,484.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoSF201AS
                                                                                                  Newark Part No.86W0080
                                                                                                  Product RangeSF201 Series
                                                                                                  Also Known AsGTIN UPC EAN: 10078371657205 70071647682
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Eyeglass TypeProtective / Safety
                                                                                                  Lens StyleAnti Fog, Polycarbonate
                                                                                                  Eyeglass Lens ColorTransparent
                                                                                                  Frame ColourTransparent
                                                                                                  Safety Category-
                                                                                                  Product RangeSF201 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The SF201AS is a SecureFit™ Protective Eyewear with clear anti-scratch polycarbonate lens and a moulded nose bridge. 3M pressure diffusion technology allows naturally adjusts the temples to individual head sizes for a customized fit to each person. This self-adjusting feature is possible through 3M's proprietary pressure diffusion temple technology, a new design with no moving parts and nothing to adjust. Designed to diffuse pressure over the ears, the glasses automatically adjust to the head and facial features of the wearer. Weighing less than 1 ounce, the durable, snug-fitting, flexible nature offers a more comfortable and personal fit than old-fashion "one-size-fits-all" glasses that are rigid and unyielding in design. This spectacle adapts to the wearer, rather than the other way around. The snug fit also keeps the glasses securely in place as the wearer looks up and down or side to side, eliminating the need for frequent repositioning of the glasses due to head movement.

                                                                                                  • Secure, snug fit keeps eyewear in place without slippage even when the person is in motion
                                                                                                  • Anti-scratch coating helps protect lenses from scratches, nicks and scrapes
                                                                                                  • Frameless style
                                                                                                  • One size fits most
                                                                                                  • 99.9% UV protection‎

                                                                                                  Applications

                                                                                                  Safety, Industrial, Defence, Military & Aerospace, Avionics, Automotive

                                                                                                  Technical Specifications

                                                                                                  Eyeglass Type

                                                                                                  Protective / Safety

                                                                                                  Eyeglass Lens Color

                                                                                                  Transparent

                                                                                                  Safety Category

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Lens Style

                                                                                                  Anti Fog, Polycarbonate

                                                                                                  Frame Colour

                                                                                                  Transparent

                                                                                                  Product Range

                                                                                                  SF201 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.