Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
Product Information
Product Overview
SF201SGAF-BLU is a SecureFit™ 200 series lightweight safety glasses with 3M™ pressure diffusion temple technology. It features a wraparound design that’s secure and comfortable. 3M's innovative temple design features slotted ribs that provide comfortable pressure equalization, allowing the temples to flex and self-adjust to the size of the wearer's head. Cuved temples apply pressure to the less sensitive back of the head, instead of the temples, achieving a comfortable fit even during rapid head movement. Recommended applications are construction, food and beverage manufacturing, general manufacturing.
- Molded nose bridge, lightweight design
- U6 rated polycarbonate lenses absorb 99.9% of UVA, UVB, and UVC rays between 200nm and 380nm
- Meets the impact-rated protector requirement of the ANSI-ISEA Z87.1 standard
- 3M Z87+ U6 lens
- Blue accents help make eyewear more visible in food preparation/processing areas
- Anti fog lens
Technical Specifications
Protective / Safety
Transparent
ANSI Z87.1-2015
To Be Advised
Anti Fog, Polycarbonate
Transparent
SecureFit 200 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate