New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Eye Protection
                      5. Safety Glasses / Goggles
                      6. Safety Glasses
                      Print Page

                      SF202AF

                      Glasses, Protective / Safety, Anti Fog, Polycarbonate, Grey, SF202 Series

                      3M SF202AF
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoSF202AF
                      Newark Part No.86W0078
                      Product RangeSF202 Series
                      Also Known AsGTIN UPC EAN: 10078371657182 70071647666
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$3.710
                      Price for:Each
                      Minimum: 400
                      Multiple: 400
                      $1,484.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoSF202AF
                      Newark Part No.86W0078
                      Product RangeSF202 Series
                      Also Known AsGTIN UPC EAN: 10078371657182 70071647666
                      Technical Datasheet

                      Data Sheet

                      Eyeglass TypeProtective / Safety
                      Lens StyleAnti Fog, Polycarbonate
                      Eyeglass Lens ColorGray
                      Frame ColourGrey
                      Safety Category-
                      Product RangeSF202 Series
                      SVHCTo Be Advised

                      Product Overview

                      Get a wide field of vision with the wraparound, lightweight and self-adjusting 3M™ SecureFit™ Safety Glasses, SF202AS/AF-EU. These safety glasses weigh just 18g and offer a comfortable fit. They feature 3M™ Pressure Diffusion Temple Technology that allows the temple touchpoints to naturally adjust to an individual’s head size. The grey, anti-scratch and anti-fog lens adds durability and helps improve vision. Wide flexible temple arms over the ears provide solid side protection and work well with ear muffs. The wraparound design gives the user a wide field of vision and helps to reduce slippage from head movements.

                      • Self-adjusting to fit a wide range of head sizes
                      • Diffuses pressure over the ear with 3M™ Pressure Diffusion Temple Technology for a secure and comfortable fit
                      • Anti-scratch and anti-fog coating provides increased durability and helps improve vision
                      • Lightweight for increased comfort
                      • Flat and flexible temples combine easily with earmuffs
                      • Wraparound design improves the security of fit and prevents slipping
                      • Dark shade coloured lens protects against sun glare
                      • Lens marking: 5-3.1 3M 1 FT CE
                      • Frame marking: SF200 Series, 3M EN166 FT CE

                      Technical Specifications

                      Eyeglass Type

                      Protective / Safety

                      Eyeglass Lens Color

                      Gray

                      Safety Category

                      -

                      SVHC

                      To Be Advised

                      Lens Style

                      Anti Fog, Polycarbonate

                      Frame Colour

                      Grey

                      Product Range

                      SF202 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.