Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSF401AF
Newark Part No.33AH5807
Product RangeSecureFit 400 Series
Technical Datasheet
101 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSF401AF
Newark Part No.33AH5807
Product RangeSecureFit 400 Series
Technical Datasheet
Eyeglass TypeProtective / Safety
Lens StyleAnti Fog
Eyeglass Lens ColorTransparent
Frame ColourBlack, Green
Safety CategoryANSI Z87.1-2003 / CSA Z94.3-2007
Product RangeSecureFit 400 Series
SVHCTo Be Advised
Product Overview
SF401AF is a 3M™ SecureFit™ Protective Eyewear. The 3M™ pressure diffusion technology allows temples to naturally adjust to individual head sizes reducing the need to stock multiple frame sizes at work sites.
- Secure, snug fit helps keep eyewear in place without slippage even when the person is in motion
- Polycarbonate lenses absorb 99.9% UVA and UVB down to 280nm
- Meet the requirements of CSA Z94.3 and ANSI Z87.1-2015
- Padded temple touch points and soft nose pads provide added comfort for long term wear
- Motion-inspired, contoured piping in a bold, modern color palette for an infusion of style
- Padded temple touchpoints and soft, adjustable nose pads provide added comfort for long term wear
- Optional anti-fog coating helps keep lenses free of moisture in hot and humid conditions
Technical Specifications
Eyeglass Type
Protective / Safety
Eyeglass Lens Color
Transparent
Safety Category
ANSI Z87.1-2003 / CSA Z94.3-2007
SVHC
To Be Advised
Lens Style
Anti Fog
Frame Colour
Black, Green
Product Range
SecureFit 400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate