New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Eye Protection
                      5. Safety Glasses / Goggles
                      6. Safety Glasses
                      Print Page

                      SF502SGAF-BLK

                      Glasses, Anti-Fog / Anti-Scratch, Grey Lens, Black Frame, Scotchgard SecureFit 500 Series

                      3M SF502SGAF-BLK
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoSF502SGAF-BLK
                      Newark Part No.64AK6260
                      Product RangeScotchgard SecureFit 500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.970
                      10+$7.970
                      25+$7.970
                      50+$7.970
                      100+$7.970
                      250+$7.970
                      500+$7.970
                      1000+$7.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoSF502SGAF-BLK
                      Newark Part No.64AK6260
                      Product RangeScotchgard SecureFit 500 Series
                      Technical Datasheet

                      Data Sheet

                      Eyeglass TypeProtective / Safety
                      Lens StyleAnti-Fog, Anti-Scratch
                      Eyeglass Lens ColorGray
                      Frame ColourBlack
                      Safety CategoryEN166:2001
                      Product RangeScotchgard SecureFit 500 Series
                      SVHCTo Be Advised

                      Product Overview

                      SF502SGAF-BLK is a 500 series 3M™ SecureFit™ protective eyewear. It features a contemporary lens design coupled with adjustable ratchet temples and 3M™ Pressure Diffusion Temple (PDT) technology to help provide a more personalized fit. This 500 series sporty eyewear also offers self-adjusting colored temples, a variety of lens tints and models with Scotchgard™ 500 protector anti-fog coating.

                      • Grey lens, black frame
                      • Scotchgard™ protector anti-fog coating/anti-scratch lens
                      • Flat and flexible temple design combines well with 3M™ protective earmuffs
                      • U6-rated polycarbonate lenses absorb 99.9% of UVA, UVB and UVC rays between 200nm and 380nm
                      • Adjustable ratchet temples allow user to adjust lens for facial features and eyeglass position
                      • Ratcheting temples to improve positioning of eyewear when worn with half-facepiece respirators
                      • 3M™ pressure diffusion temple technology
                      • Sporty design with contemporary lens shape
                      • 20 each/case

                      Technical Specifications

                      Eyeglass Type

                      Protective / Safety

                      Eyeglass Lens Color

                      Gray

                      Safety Category

                      EN166:2001

                      SVHC

                      To Be Advised

                      Lens Style

                      Anti-Fog, Anti-Scratch

                      Frame Colour

                      Black

                      Product Range

                      Scotchgard SecureFit 500 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.