Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSF509AF-BLK
Newark Part No.64AK6266
Product RangeScotchgard SecureFit 500 Series
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.530 |
10+ | $7.530 |
25+ | $7.530 |
50+ | $7.530 |
100+ | $7.530 |
250+ | $6.960 |
500+ | $6.520 |
1000+ | $6.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSF509AF-BLK
Newark Part No.64AK6266
Product RangeScotchgard SecureFit 500 Series
Technical Datasheet
Eyeglass TypeProtective / Safety
Lens StyleAnti-Fog, Anti-Scratch
Eyeglass Lens ColorSilver
Frame ColourBlack
Safety CategoryEN166:2001
Product RangeScotchgard SecureFit 500 Series
SVHCTo Be Advised
Product Overview
SF509AF-BLK is a 500 series 3M™ SecureFit™ protective eyewear. It features a contemporary lens design coupled with adjustable ratchet temples and 3M™ Pressure Diffusion Temple (PDT) technology to help provide a more personalized fit. This 500 series sporty eyewear also offers self-adjusting colored temples, a variety of lens tints and models with Scotchgard™ 500 protector anti-fog coating.
- Silver mirror lens, black frame
- Anti-fog/anti-scratch coating
- Flat and flexible temple design combines well with 3M™ protective earmuffs
- U6-rated polycarbonate lenses absorb 99.9% of UVA, UVB and UVC rays between 200nm and 380nm
- Adjustable ratchet temples allow user to adjust lens for facial features and eyeglass position
- Ratcheting temples to improve positioning of eyewear when worn with half-facepiece respirators
- 3M™ pressure diffusion temple technology
- Sporty design with contemporary lens shape
- 20 each/case
Technical Specifications
Eyeglass Type
Protective / Safety
Eyeglass Lens Color
Silver
Safety Category
EN166:2001
SVHC
To Be Advised
Lens Style
Anti-Fog, Anti-Scratch
Frame Colour
Black
Product Range
Scotchgard SecureFit 500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate