Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSF517AF-GRN
Newark Part No.64AK6267
Product RangeScotchgard SecureFit 500 Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 10+ | $5.350 |
| 25+ | $5.350 |
| 50+ | $5.350 |
| 100+ | $5.350 |
| 250+ | $5.350 |
| 500+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSF517AF-GRN
Newark Part No.64AK6267
Product RangeScotchgard SecureFit 500 Series
Technical Datasheet
Eyeglass TypeProtective / Safety
Lens StyleAnti-Fog, Anti-Scratch
Eyeglass Lens ColorGray
Frame ColourBlack, Green
Safety CategoryEN166:2001
Product RangeScotchgard SecureFit 500 Series
SVHCTo Be Advised
Product Overview
SF517AF-GRN is a 500 series 3M™ SecureFit™ protective eyewear. It features a contemporary lens design coupled with adjustable ratchet temples and 3M™ Pressure Diffusion Temple (PDT) technology to help provide a more personalized fit. This 500 series sporty eyewear also offers self-adjusting colored temples, a variety of lens tints and models with Scotchgard™ 500 protector anti-fog coating.
- IR 1.7 gray lens, green/black frame
- Anti-fog/anti-scratch coating
- Flat and flexible temple design combines well with 3M™ protective earmuffs
- U6-rated polycarbonate lenses absorb 99.9% of UVA, UVB and UVC rays between 200nm and 380nm
- Adjustable ratchet temples allow user to adjust lens for facial features and eyeglass position
- Ratcheting temples to improve positioning of eyewear when worn with half-facepiece respirators
- 3M™ pressure diffusion temple technology
- Sporty design with contemporary lens shape
- 20 each/case
Technical Specifications
Eyeglass Type
Protective / Safety
Eyeglass Lens Color
Gray
Safety Category
EN166:2001
SVHC
To Be Advised
Lens Style
Anti-Fog, Anti-Scratch
Frame Colour
Black, Green
Product Range
Scotchgard SecureFit 500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate