Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSI GEL, CLEAR , 300ML
Newark Part No.62AK6338
Product RangeScotch-Weld Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.370 |
| 5+ | $234.220 |
| 10+ | $222.630 |
Price for:Each
Minimum: 1
Multiple: 1
$248.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSI GEL, CLEAR , 300ML
Newark Part No.62AK6338
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeCyanoacrylate
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume-
Weight300g
Product RangeScotch-Weld Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Cyanoacrylate
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
300g
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
-
Volume
-
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
