Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ-5303 CLEAR
Newark Part No.22AC5459
Product RangeBumpon Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 2+ | $0.117 |
| 7+ | $0.105 |
| 13+ | $0.094 |
| 25+ | $0.082 |
| 63+ | $0.078 |
| 125+ | $0.074 |
| 313+ | $0.066 |
Price for:Pack of 56
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-5303 CLEAR
Newark Part No.22AC5459
Product RangeBumpon Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5.1mm
Bumper / Feet MaterialPU (Polyurethane)
Base Diameter11.2mm
Bumper / Feet StyleRound
Base Width-
Bumper / Feet ColourTransparent
Product RangeBumpon Series
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Bumper / Feet Material
PU (Polyurethane)
Bumper / Feet Style
Round
Bumper / Feet Colour
Transparent
SVHC
To Be Advised
Height
5.1mm
Base Diameter
11.2mm
Base Width
-
Product Range
Bumpon Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate