New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Fasteners & Fixings
                                                                                                  4. Spacers & Feet
                                                                                                  5. Feet
                                                                                                  Print Page

                                                                                                  SJ-5744 BLACK

                                                                                                  Bumper / Feet, Stick On, Pack 40, Adhesive, 4.1 mm, 19.1 mm, Round, Black

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M SJ-5744 BLACK
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoSJ-5744 BLACK
                                                                                                  Newark Part No.95B2997
                                                                                                  Product RangeBumpon
                                                                                                  Also Known AsGTIN UPC EAN: 00021200673283
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  220 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.140
                                                                                                  Price for:Pack of 40
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoSJ-5744 BLACK
                                                                                                  Newark Part No.95B2997
                                                                                                  Product RangeBumpon
                                                                                                  Also Known AsGTIN UPC EAN: 00021200673283
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bumper / Feet MountingAdhesive
                                                                                                  Bumper / Feet MaterialPU (Polyurethane)
                                                                                                  Height4.1mm
                                                                                                  Base Diameter19.1mm
                                                                                                  Base Width-
                                                                                                  Bumper / Feet StyleRound
                                                                                                  Bumper / Feet ColourBlack
                                                                                                  Product RangeBumpon
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The SJ-5744 BLACK is a 4.1mm black cylindrical round (flat top) Self-sticking Protective Feet, made of polyethylene, press fit mounting. Excellent skid resistance. Long aging resiliency will not crack or harden. Abrasion, marring and staining resistance. Non-marking, non-slip resistant to most solvents. The aggressive, high-tack, pressure-sensitive adhesive backing is protected with a release liner making application fast and easy. Can be used in slamming, scratching, nicking, scuffing, marring, sliding and vibration. The pressure sensitive rubber adhesive backed polyurethane protective bumper is designed to be used as feet, stops and spacers.

                                                                                                  • Bumpon™ protective product
                                                                                                  • Excellent load bearing capacity
                                                                                                  • 1.7 to 1.9g/1000 cycles² Abrasion resistance
                                                                                                  • 100%² Elongation
                                                                                                  • 200V/mil² Dielectric strength
                                                                                                  • UL94HB Flammability rating
                                                                                                  • 5 to 52°C Application temperature range

                                                                                                  Applications

                                                                                                  Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Audio, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Bumper / Feet Mounting

                                                                                                  Adhesive

                                                                                                  Height

                                                                                                  4.1mm

                                                                                                  Base Width

                                                                                                  -

                                                                                                  Bumper / Feet Colour

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bumper / Feet Material

                                                                                                  PU (Polyurethane)

                                                                                                  Base Diameter

                                                                                                  19.1mm

                                                                                                  Bumper / Feet Style

                                                                                                  Round

                                                                                                  Product Range

                                                                                                  Bumpon

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.