Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSTD
Newark Part No.95F6311
Product RangeSTD Series
Also Known AsGTIN UPC EAN: 00054007121725 80610254791
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.580 |
10+ | $7.580 |
25+ | $7.580 |
50+ | $7.580 |
100+ | $7.580 |
250+ | $7.580 |
500+ | $7.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSTD
Newark Part No.95F6311
Product RangeSTD Series
Also Known AsGTIN UPC EAN: 00054007121725 80610254791
Technical Datasheet
Accessory TypeWire Marker Tape Dispenser (Empty — Tape Not Included)
For Use With3M SDR Series Wire Marker Tapes
Product RangeSTD Series
SVHCTo Be Advised
Product Overview
The STD is a ScotchCode™ Pre-Printed Wire Marker Books to mark electrical wires and terminal strips with a maximum wire diameter of 0.47-inch (11.9mm). Individual character markers are perforated in the centre to reduce thickness on smaller gauge wires.
- Pre-printed, write-on and pre-printed style
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Wire Marker Tape Dispenser (Empty — Tape Not Included)
Product Range
STD Series
For Use With
3M SDR Series Wire Marker Tapes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability