Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoTL42-10
Newark Part No.44P9570
Product RangeTL42 Series
Also Known AsGTIN UPC EAN: 00048011626055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.190 |
Price for:Each
Minimum: 10
Multiple: 10
$161.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoTL42-10
Newark Part No.44P9570
Product RangeTL42 Series
Also Known AsGTIN UPC EAN: 00048011626055
Technical Datasheet
Adhesive TypeCyanoacrylate
StrengthMedium Strength
ViscosityHigh Viscosity
Adhesive ColourBlue
Dispensing MethodBottle
Volume10ml
Weight-
Product RangeTL42 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Cyanoacrylate
Viscosity
High Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
Medium Strength
Adhesive Colour
Blue
Volume
10ml
Product Range
TL42 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate