Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoTL42-250
Newark Part No.44P9571
Product RangeTL42 Series
Also Known AsGTIN UPC EAN: 00048011626079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.280 |
Price for:Each
Minimum: 2
Multiple: 2
$308.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoTL42-250
Newark Part No.44P9571
Product RangeTL42 Series
Also Known AsGTIN UPC EAN: 00048011626079
Technical Datasheet
Adhesive TypeCyanoacrylate
StrengthMedium Strength
ViscosityHigh Viscosity
Adhesive ColourBlue
Dispensing MethodBottle
Volume250ml
Weight-
Product RangeTL42 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Cyanoacrylate
Viscosity
High Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
Medium Strength
Adhesive Colour
Blue
Volume
250ml
Product Range
TL42 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate