Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoTL71-50
Newark Part No.44P9578
Product RangeTL71 Series
Also Known AsGTIN UPC EAN: 00048011626130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.910 |
Price for:Each
Minimum: 10
Multiple: 10
$519.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoTL71-50
Newark Part No.44P9578
Product RangeTL71 Series
Also Known AsGTIN UPC EAN: 00048011626130
Technical Datasheet
Adhesive TypeCyanoacrylate
StrengthHigh Strength
ViscosityMedium Viscosity
Adhesive ColourRed
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeTL71 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Cyanoacrylate
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
High Strength
Adhesive Colour
Red
Volume
50ml
Product Range
TL71 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
