New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Respirators
                      Print Page

                      TR-300N+ ECK

                      Easy Clean PAPR Kit, Powered, Versaflo TR-300+ Series

                      3M TR-300N+ ECK
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoTR-300N+ ECK
                      Newark Part No.88AH8537
                      Product RangeVersaflo TR-300+ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$1,817.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,817.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoTR-300N+ ECK
                      Newark Part No.88AH8537
                      Product RangeVersaflo TR-300+ Series
                      Technical Datasheet

                      Data Sheet

                      Safety Category-
                      Protection Class-
                      Respirator TypePowered
                      Product RangeVersaflo TR-300+ Series
                      SVHCTo Be Advised

                      Product Overview

                      TR-300N+ ECK is a 3M™ Versaflo™ Easy Clean PAPR Kit. It combines performance, protection and functionality with a slim, lightweight balanced design for comfort.

                      • Two selectable flow rate options - 6.5CFM and 7.2CFM
                      • Quick Release Swivel (QRS) connects quickly and helps avoid kinks in the breathing tube
                      • Easy-to-use and versatile PAPR
                      • High efficiency particulate filter
                      • For particulate environments
                      • Head cover with suspension
                      • NOISH approved
                      • Audible and visual alarms alert you to filter load and low battery
                      • Color indicated touchpoints of system components allow for easy identification
                      • Employees with prescription safety eyewear can keep their glasses on under loose-fitting head tops

                      Contents

                      PAPR unit TR-302N+, Hood with integrated head suspension S-433L-5, HE filter TR-3712N, PAPR filter cover TR-371+, High capacity battery TR-332, Single station battery charger kit TR-341N, Single station power supply TR-941N, Length adjusting breathing tube BT-30, Single station power supply TR-941N, Prefilter TR-3600, Breathing tube cover BT-922/W-3228-10/37311(AAD), Air flow indicator TR-971.

                      Technical Specifications

                      Safety Category

                      -

                      Respirator Type

                      Powered

                      SVHC

                      To Be Advised

                      Protection Class

                      -

                      Product Range

                      Versaflo TR-300+ Series

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      One Page Summary EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.