New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Respirators
                                                                                                  Print Page

                                                                                                  TR-600-ECK

                                                                                                  PAPR Kit, Versaflo, Gas/Particulate/Vapor, Powered, NIOSH

                                                                                                  Date/Lot Code

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M TR-600-ECK
                                                                                                  3M TR-600-ECK
                                                                                                  3M TR-600-ECK
                                                                                                  3M TR-600-ECK
                                                                                                  3M TR-600-ECK
                                                                                                  3M TR-600-ECK
                                                                                                  3M TR-600-ECK
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoTR-600-ECK
                                                                                                  Newark Part No.57AJ1088
                                                                                                  Product RangeVersaflo Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,619.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,619.08
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoTR-600-ECK
                                                                                                  Newark Part No.57AJ1088
                                                                                                  Product RangeVersaflo Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Safety CategoryNIOSH
                                                                                                  Protection Class-
                                                                                                  Respirator TypePowered
                                                                                                  Product RangeVersaflo Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TR-600-ECK easy clean PAPR kit for environments where it is critical for the system to be easily cleaned. TR-600 ™Versaflcf powered air purifying respirator takes the entire Versaflo system to new levels of confidence, control and comfort. Representing an advanced evolution of technology with increased excellence in powered air respiratory safety, your world of protection just expanded and is better than ever. TR-600 reaches new heights of performance with a lithium-ion battery, adjustable airflow options, and an expanded range of NIOSH approved filters and cartridges to help protect against hazards like particulates, organic vapors and acid gases. All this, with the compatibility of 3M™ Versaflo™ respirator systems family of products offering available integrated protection for eye, head, face, skin and respiratory protection.

                                                                                                  • Multiple airflow rate options for user comfort
                                                                                                  • Ergonomically designed to fit close to body and allow for greater movement in tight work spaces
                                                                                                  • Multiple belt size adjustments and extenders for proper fit and comfort
                                                                                                  • Belt designed with flexible air channel to minimize heat build-up, provide wide, comfortable support
                                                                                                  • Designed to be compatible with multiple configurations
                                                                                                  • Equipped with two powerful battery options designed to be both efficient and intuitive
                                                                                                  • Long run time, less charging time and , ultimately, reduced downtime
                                                                                                  • LED status lights for battery charge on both the battery and the turbo
                                                                                                  • Low-charge warnings, including vibratory, audible and visual alarms, NIOSH approved
                                                                                                  • PAPR alarm provides approximately 15minutes of warning prior to automatic low-power shutdown

                                                                                                  Contents

                                                                                                  PAPR unit TR-602N, Hood with integrated head suspension S-433L-5, High efficiency filter TR-6710N-5/37357(AAD), Filter cover TR-6700FC/37356(AAD), Standard battery TR-630/37347(AAD), Single station battery charger kit TR-641N/37350 (AAD), Single station power supply TR-941N, Length adjusting breathing tube BT-37, Easy clean belt TR-627/37345(AAD), Prefilter TR-6600/37354(AAD), Breathing tube cover BT-922/W-3228-10/37311(AAD), Air flow indicator TR-971, Cleaning & storage kit TR-653/37373(AAD).

                                                                                                  Technical Specifications

                                                                                                  Safety Category

                                                                                                  NIOSH

                                                                                                  Respirator Type

                                                                                                  Powered

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Protection Class

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Versaflo Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.