Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.470 |
| 5+ | $63.960 |
| 10+ | $62.450 |
| 25+ | $61.690 |
| 50+ | $60.930 |
| 100+ | $57.900 |
Price for:Each
Minimum: 1
Multiple: 1
$65.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoUOLED-128-G2
Newark Part No.45AJ9213
Technical Datasheet
Resolution128 x 128
Display AppearanceRGB
Logic Voltage5V
Module Size33.5mm x 33.5mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionModule
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Resolution
128 x 128
Logic Voltage
5V
Operating Temperature Min
-40°C
Display Construction
Module
MSL
-
Display Appearance
RGB
Module Size
33.5mm x 33.5mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
