2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      PRC10W-72-S15

                      DC-DC CONVERTER, 15V, 0.668A ROHS COMPLIANT: YES

                      CUI PRC10W-72-S15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCUI
                      Manufacturer Part NoPRC10W-72-S15
                      Newark Part No.65AK2250
                      Product RangePRC10W Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$78.110
                      5+$77.650
                      10+$77.190
                      25+$75.360
                      50+$72.600
                      100+$68.940
                      250+$68.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCUI
                      Manufacturer Part NoPRC10W-72-S15
                      Newark Part No.65AK2250
                      Product RangePRC10W Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Railway
                      DC / DC Converter TypeDIP
                      Input Ratio18:1
                      Output Power Max10W
                      No. of Outputs1 Output
                      Output Voltage - Output 115V
                      Output Current - Output 1668mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage4.2kV
                      Input Voltage DC Nom72V
                      DC / DC Converter Output TypeFixed, Adjustable
                      Width20.3mm
                      Height12.7mm
                      Depth31.8mm
                      Input Voltage DC Min8.5V
                      Input Voltage DC Max160V
                      Product RangePRC10W Series
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      ITE & Railway

                      Input Ratio

                      18:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      668mA

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      4.2kV

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Height

                      12.7mm

                      Input Voltage DC Min

                      8.5V

                      Product Range

                      PRC10W Series

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      10W

                      Output Voltage - Output 1

                      15V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      72V

                      Width

                      20.3mm

                      Depth

                      31.8mm

                      Input Voltage DC Max

                      160V

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (4)

                      Declaration of Conformity EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Packaging / Drawing / Footprint EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate