Print Page
PRC10W-72-S15
DC-DC CONVERTER, 15V, 0.668A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPRC10W-72-S15
Newark Part No.65AK2250
Product RangePRC10W Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $78.410 |
5+ | $77.950 |
10+ | $77.480 |
25+ | $75.660 |
50+ | $72.900 |
100+ | $69.230 |
250+ | $68.880 |
Price for:Each
Minimum: 1
Multiple: 1
$78.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPRC10W-72-S15
Newark Part No.65AK2250
Product RangePRC10W Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeDIP
Input Ratio18:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1668mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height12.7mm
Depth31.8mm
Input Voltage DC Min8.5V
Input Voltage DC Max160V
Product RangePRC10W Series
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
18:1
No. of Outputs
1 Output
Output Current - Output 1
668mA
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
8.5V
Product Range
PRC10W Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
72V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
160V
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate