PRC10W Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $78.410 5+ $77.950 10+ $77.480 25+ $75.660 50+ $72.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 15V | 668mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ $77.690 5+ $77.230 10+ $76.770 25+ $74.480 50+ $72.180 More Pricing... | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ $77.690 5+ $77.230 10+ $76.770 25+ $74.940 50+ $72.180 More Pricing... | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ $77.690 5+ $77.230 10+ $76.770 25+ $74.940 50+ $72.180 More Pricing... | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ $77.690 5+ $77.230 10+ $76.770 25+ $74.480 50+ $72.180 More Pricing... | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ $77.690 5+ $77.230 10+ $76.770 25+ $74.480 50+ $72.180 More Pricing... | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series |