New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      PRC10W-72-S12

                      DC-DC CONVERTER, 12V, 0.835A ROHS COMPLIANT: YES

                      CUI PRC10W-72-S12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCUI
                      Manufacturer Part NoPRC10W-72-S12
                      Newark Part No.65AK2249
                      Product RangePRC10W Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$78.110
                      5+$77.650
                      10+$77.190
                      25+$74.900
                      50+$72.600
                      100+$68.940
                      250+$68.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCUI
                      Manufacturer Part NoPRC10W-72-S12
                      Newark Part No.65AK2249
                      Product RangePRC10W Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Railway
                      DC / DC Converter TypeDIP
                      Input Ratio18:1
                      Output Power Max10W
                      No. of Outputs1 Output
                      Output Voltage - Output 112V
                      Output Current - Output 1835mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage4.2kV
                      Input Voltage DC Nom72V
                      DC / DC Converter Output TypeFixed, Adjustable
                      Width20.3mm
                      Height12.7mm
                      Depth31.8mm
                      Input Voltage DC Min8.5V
                      Input Voltage DC Max160V
                      Product RangePRC10W Series
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      ITE & Railway

                      Input Ratio

                      18:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      835mA

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      4.2kV

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Height

                      12.7mm

                      Input Voltage DC Min

                      8.5V

                      Product Range

                      PRC10W Series

                      DC / DC Converter Type

                      DIP

                      Output Power Max

                      10W

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      72V

                      Width

                      20.3mm

                      Depth

                      31.8mm

                      Input Voltage DC Max

                      160V

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (4)

                      Declaration of Conformity EN

                      Packaging / Drawing / Footprint EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.