0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2,079 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$15.960
5+$15.560
10+$15.140
25+$14.610
100+$13.800
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
61K3064

RoHS

Each
1+$6.870
5+$6.650
10+$6.550
25+$6.430
50+$6.330
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
93K0663

RoHS

Each
1+$7.520
5+$7.350
10+$7.170
50+$6.450
100+$6.370
ITE
SIP
1:1
1W
-
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
22AC6460

RoHS

Date/Lot Code

Each
1+$12.500
5+$11.870
10+$11.240
25+$10.610
50+$10.400
More Pricing...
Medical
SIP
1:1
2W
-
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
24M3115

RoHS

Each
1+$32.580
5+$31.720
10+$30.870
50+$29.760
100+$28.050
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
85AC3149

RoHS

Each
1+$14.600
ITE
SIP
3:1
2W
-
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
99Y8138

RoHS

Each
1+$127.050
5+$123.780
10+$120.530
50+$116.180
ITE
DIP
4:1
60W
-
2 Output
15V
2A
-15V
2A
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
93K0355

RoHS

Each
1+$37.920
5+$36.680
10+$36.170
50+$35.010
100+$34.510
ITE
DIP
4:1
5W
-
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
38K2306

RoHS

Each
1+$6.050
5+$5.880
10+$5.720
50+$5.510
100+$5.190
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
35R0699

RoHS

Each
1+$16.240
5+$15.820
10+$15.400
50+$14.850
100+$14.010
ITE
SIP
4:1
2W
-
1 Output
15V
135mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
45Y2558

RoHS

Each
1+$76.360
Medical
DIP
4:1
10W
-
2 Output
15V
333mA
-15V
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
35R0775

RoHS

Each
1+$37.050
5+$36.120
10+$35.190
50+$33.950
100+$32.220
ITE
DIP
2:1
15W
-
2 Output
15V
500mA
-15V
500mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
75T7067

RoHS

Each
1+$30.960
5+$27.460
10+$23.270
50+$22.860
100+$22.460
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
200mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
51R7564

RoHS

Each
1+$63.500
5+$62.980
10+$62.450
50+$61.850
ITE
DIP
2:1
30W
-
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 30 Series
45T6855

RoHS

Each
1+$14.400
ITE
SIP
1:1
1W
-
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
12.5mm
Through Hole
22mm
10.8V
13.2V
TMV-EN Series
58M7729

RoHS

Each
1+$225.320
5+$199.550
10+$168.680
ITE
DIP
2:1
40W
-
2 Output
15V
1.4A
-15V
1.4A
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
-
50.8mm
18V
36V
JCP40 Ceries
94X2676

RoHS

Each
1+$33.840
5+$33.620
10+$33.400
50+$31.600
100+$29.350
ITE
DIP
2:1
6W
-
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
34M6540

RoHS

Each
1+$50.520
5+$49.170
10+$47.830
50+$46.030
100+$43.350
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA06 Series
63W5018

RoHS

Each
1+$115.350
ITE & Industrial
DIP
4:1
30W
-
2 Output
15V
1A
-15V
-1A
-
1.5kV
48V
-
Fixed
40.6mm
10.2mm
-
50.8mm
18V
75VDC
TEN 30WI Series
54X5278

RoHS

Each
1+$24.950
5+$24.320
10+$23.690
50+$22.850
100+$21.580
ITE
SIP
2:1
6W
-
1 Output
15V
400mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
82AC3452

RoHS

Each
1+$36.930
5+$35.730
10+$35.230
50+$34.070
100+$33.600
Medical
DIP
2:1
2W
-
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
-
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
TIM 2 Series
85AC3162

RoHS

Each
1+$11.770
ITE
SIP
2:1
2W
-
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
18V
36V
TEC 2
44AC3199

RoHS

Each
1+$39.520
5+$39.060
10+$38.600
50+$38.010
100+$37.740
ITE
DIP
4:1
10W
-
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THD 10WIN Series
58M7722

RoHS

Each
1+$98.120
5+$96.430
10+$94.730
25+$93.040
ITE
DIP
2:1
40W
-
1 Output
15V
2.66A
-
-
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
-
50.8mm
9V
18V
JCP40 Ceries
27AJ4914

RoHS

Each
1+$77.500
ITE
DIP
2:1
20W
-
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
PXD20 Series
1-25 of 2079 items
of 84 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER