Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoITX1215SACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54X5278
Product RangeITX Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.950 |
| 5+ | $24.320 |
| 10+ | $23.690 |
| 50+ | $22.850 |
| 100+ | $21.580 |
Price for:Each
Minimum: 1
Multiple: 1
$24.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoITX1215SACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54X5278
Product RangeITX Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeITX Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ITX series is 6W DC to DC converter in SIP-8 plastic case. IT features operating temperature range from -40°C to +90°C. Approved by UL60950-1, UL62368-1, CAN/CSA C22.2 No.60950-1, meets all applicable directives, and meets all applicable legislation.
- 2:1 input range
- Single and dual outputs
- Isolation is 1500VDC
- Remote control option, short circuit protection
- 3 year warranty
- Input voltage range from 9 to 18VDC, output current is 400mA, output voltage is 15VDC
- Switching frequency range from 0.1 to 1.5MHz (variable), efficiency is 85%
- Dimension is 21.84mm x 11.17mm x 9.14mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
ITX Series
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
