0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7,309 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$15.960
5+$15.560
10+$15.140
25+$14.610
100+$13.800
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
54AC6727

RoHS

Date/Lot Code

Each
1+$2.260
10+$2.140
25+$2.090
50+$2.050
100+$2.020
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
61K3064

RoHS

Each
1+$6.870
5+$6.650
10+$6.550
25+$6.430
50+$6.330
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
51R4998

RoHS

Each
1+$33.560
ITE
DIP
2:1
8W
-
1 Output
5V
1.5A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
-
45W8514

RoHS

Date/Lot Code

Each
1+$11.820
5+$11.450
10+$11.280
25+$10.590
50+$10.450
More Pricing...
Medical
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
23M7000

RoHS

Each
1+$9.410
5+$9.090
10+$8.960
25+$8.830
50+$8.700
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
3.3V
303mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
93K0663

RoHS

Each
1+$7.520
5+$7.350
10+$7.170
50+$6.450
100+$6.370
ITE
SIP
1:1
1W
-
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
22AC6460

RoHS

Date/Lot Code

Each
1+$12.500
5+$11.870
10+$11.240
25+$10.610
50+$10.400
More Pricing...
Medical
SIP
1:1
2W
-
2 Output
15V
93mA
-3V
-
185mA
-
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
69AH6324

RoHS

Each
1+$2.220
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
01AJ9635

RoHS

Date/Lot Code

Each
1+$11.330
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
45W8504

RoHS

Each
1+$11.890
5+$11.510
10+$11.340
25+$11.140
50+$10.980
More Pricing...
-
SIP
1:1
2W
-
2 Output
9V
111mA
-9V
-
111mA
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
61K3062

RoHS

Each
25+$6.110
50+$6.030
125+$5.940
250+$5.830
ITE
SIP
1:1
1W
-
2 Output
12V
42mA
-12V
-
42mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
93K0354

RoHS

Each
1+$30.800
5+$30.440
10+$30.070
50+$29.590
100+$29.380
ITE
DIP
4:1
5W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
51R7576

RoHS

Each
1+$40.700
5+$40.440
10+$40.180
50+$38.050
100+$35.370
ITE
DIP
4:1
8W
-
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
98K1461

RoHS

Each
1+$23.320
5+$22.730
10+$22.140
50+$21.770
100+$21.660
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
26M8306

RoHS

Each
1+$74.820
10+$71.390
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
35R0695

RoHS

Each
1+$16.340
5+$15.920
10+$15.500
50+$14.950
100+$14.110
ITE
SIP
4:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
24M3115

RoHS

Each
1+$32.580
5+$31.720
10+$30.870
50+$29.760
100+$28.050
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
01AJ9630

RoHS

Each
1+$10.830
5+$10.470
10+$10.330
25+$10.130
50+$10.000
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
66AH7087

RoHS

Each
1+$19.320
5+$18.930
10+$18.540
25+$18.170
50+$17.780
More Pricing...
-
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
26M3962

RoHS

Each
1+$28.810
5+$28.620
10+$28.440
50+$26.940
100+$25.050
ITE
DIP
2:1
6W
-
1 Output
12V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
20mm
10mm
-
32mm
18V
36V
TEN 5 Series
85AC3149

RoHS

Each
1+$14.600
ITE
SIP
3:1
2W
-
2 Output
15V
67mA
-15V
-
67mA
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
30AJ8272

RoHS

Each
1+$32.750
5+$32.500
10+$32.250
50+$32.150
100+$31.620
ITE
DIP
4:1
12W
-
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
45Y3028

RoHS

Each
1+$34.060
ITE
SIP
4:1
6W
-
1 Output
5V
1.2A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
99Y8138

RoHS

Each
1+$127.050
5+$123.780
10+$120.530
50+$116.180
ITE
DIP
4:1
60W
-
2 Output
15V
2A
-15V
-
2A
-
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
1-25 of 7309 items
of 293 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER