0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

1,739 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
22AC6460

RoHS

Date/Lot Code

Each
1+$12.500
5+$11.870
10+$11.240
25+$10.610
50+$10.400
More Pricing...
Medical
SIP
1:1
2W
-
2 Output
15V
93mA
-3V
-
185mA
-
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
45W8504

RoHS

Each
1+$11.890
5+$11.510
10+$11.340
25+$11.140
50+$10.980
More Pricing...
-
SIP
1:1
2W
-
2 Output
9V
111mA
-9V
-
111mA
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
98K1461

RoHS

Each
1+$23.320
5+$22.730
10+$22.140
50+$21.770
100+$21.660
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
66AH7087

RoHS

Each
1+$19.320
5+$18.930
10+$18.540
25+$18.170
50+$17.780
More Pricing...
-
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
38K2306

RoHS

Each
1+$6.050
5+$5.880
10+$5.720
50+$5.510
100+$5.190
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
45Y3061

RoHS

Each
1+$36.550
ITE
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
51R5256

RoHS

Each
1+$35.900
Medical
DIP
1:1
2W
-
2 Output
12V
83mA
-12V
-
83mA
-
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
75T7067

RoHS

Each
1+$30.960
5+$27.460
10+$23.270
50+$22.860
100+$22.460
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
-
200mA
-
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$32.880
5+$31.830
10+$31.490
25+$31.140
50+$30.710
More Pricing...
ITE
DIP
4:1
12W
-
1 Output
12V
1A
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
63X9665

RoHS

Each
1+$17.970
5+$15.790
10+$15.620
25+$15.300
50+$14.980
More Pricing...
Medical
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
5.2kV
12V
IEC 60601
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
10.8V
13.2V
-
58M7573

RoHS

Each
1+$18.730
5+$16.680
10+$14.210
50+$12.990
100+$12.170
ITE
SIP
2:1
1W
-
1 Output
5V
200mA
-
-
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IW Series
90Y8810

RoHS

Each
1+$40.800
5+$40.520
10+$40.240
50+$38.980
100+$38.840
ITE
SIP
2:1
9W
-
2 Output
5V
800mA
-5V
-
800mA
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
45T6855

RoHS

Each
1+$14.400
ITE
SIP
1:1
1W
-
2 Output
15V
30mA
-15V
-
30mA
-
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
12.5mm
Through Hole
22mm
10.8V
13.2V
TMV-EN Series
93K0682

RoHS

Each
1+$8.630
5+$8.370
10+$8.140
50+$7.940
100+$7.910
ITE
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
7.6mm
10.2mm
-
19.5mm
10.8V
13.2V
TMH Series
45Y3191

RoHS

Each
1+$8.250
ITE
SIP
-
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
12V
-
Fixed
6.1mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV Series
64X4975

RoHS

Each
1+$28.000
5+$26.950
10+$26.520
25+$25.960
50+$25.530
More Pricing...
Medical
SIP
1:1
2W
-
1 Output
12V
167mA
-
-
-
-
Unregulated
8kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
-
54X5278

RoHS

Each
1+$24.950
5+$24.320
10+$23.690
50+$22.850
100+$21.580
ITE
SIP
2:1
6W
-
1 Output
15V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
85AC3256

RoHS

Each
1+$99.570
Medical
DIP
2:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
THM 30
12AC6847

RoHS

Each
1+$8.630
5+$8.510
10+$8.390
25+$8.260
50+$8.110
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
10.2mm
-
19.6mm
10.8V
13.2V
MagI3C FISM Series
85AC3235

RoHS

Each
1+$77.900
Medical
DIP
2:1
20W
-
1 Output
12V
1.67A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
40.6mm
9V
18V
THM 20
47AC1962

RoHS

Each
1+$13.880
10+$12.750
25+$12.400
50+$12.130
100+$11.880
More Pricing...
ITE
-
-
-
-
1 Output
12V
80mA
-
-
-
-
Unregulated
-
12V
-
Fixed
7.5mm
12.5mm
-
22mm
10.8V
13.2V
TMV-EN Series
47AC1679

RoHS

Each
1+$60.360
5+$52.750
10+$51.850
50+$50.970
Medical
DIP
2:1
10W
-
1 Output
24V
416mA
-
-
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 10 Series
58M7722

RoHS

Each
1+$98.120
5+$96.430
10+$94.730
25+$93.040
ITE
DIP
2:1
40W
-
1 Output
15V
2.66A
-
-
-
-
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
-
50.8mm
9V
18V
JCP40 Ceries
41AH2223

RoHS

Each
1+$4.960
10+$4.870
25+$4.790
50+$4.700
100+$4.620
ITE
SIP
1:1
2W
-
1 Output
12V
165mA
-
-
-
-
Unregulated
1.5kV
12V
-
Fixed
7.6mm
10.2mm
-
19.55mm
10.8V
13.2V
TBA 2 Series
27AJ4914

RoHS

Each
1+$77.500
ITE
DIP
2:1
20W
-
2 Output
15V
667mA
-15V
-
-667mA
-
-
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
PXD20 Series
1-25 of 1739 items
of 70 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER