
Need more?
| Quantity | Price |
|---|---|
| 1+ | $99.570 |
Product Information
Product Overview
THM 30-1212 is a THM 30 Series DC/DC medical converter. THM 30 series is a range of medical 30W DC/DC converter in 2.0” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2.5µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. It constitutes a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
- Input voltage range from 9 to 18VDC (12VDC nominal)
- Output voltage range of 12VDC
- Maximum output current is 2500mA
- Efficiency typically is 89%
- I/O isolation 5000VAC rated for 250VAC working voltage
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- Operating up to 5000m altitude
- 5-year product warranty
Technical Specifications
Medical
2:1
1 Output
2.5A
-
5kV
Fixed, Adjustable
Through Hole
50.8mm
18V
No SVHC (25-Jun-2025)
DIP
30W
12V
-
-
12V
25.4mm
10.2mm
9V
THM 30
Technical Docs (1)
Alternatives for THM 30-1212
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
