0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

1,838 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5518

RoHS

Each
1+$71.330
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+$78.920
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+$82.820
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
94Y5561

RoHS

Each
1+$28.390
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
70AJ5509

RoHS

Each
1+$93.030
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
51R4845

RoHS

Each
1+$74.920
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
26M8306

RoHS

Each
1+$74.820
10+$71.390
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
49Y4006

RoHS

Each
1+$32.760
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
51R4810

RoHS

Each
1+$73.070
ITE
DIP
4:1
12W
1 Output
3.3V
2.4A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
45Y2672

RoHS

Each
1+$87.290
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 30WI Series
45Y2479

RoHS

Each
1+$70.970
ITE
-
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
50P8792

RoHS

Each
1+$105.890
5+$105.090
10+$104.290
50+$101.320
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
416mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
73J2099

RoHS

Each
1+$84.970
10+$80.940
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
PXD10 Series
35R0775

RoHS

Each
1+$37.050
5+$36.120
10+$35.190
50+$33.950
100+$32.220
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
95W3706

RoHS

Each
1+$76.810
5+$75.400
10+$73.980
50+$72.100
ITE
DIP
2:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
51R7564

RoHS

Each
1+$63.500
5+$62.980
10+$62.450
50+$61.850
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 30 Series
45Y2116

RoHS

Each
1+$122.390
ITE
DIP
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 60WIN Series
94X2687

RoHS

Each
1+$121.280
5+$120.320
10+$119.340
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 60WIN Series
79Y9337

RoHS

Each
1+$36.680
5+$36.070
10+$35.450
50+$34.840
100+$34.600
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
76V
CCG30 Series
94X2699

RoHS

Each
1+$121.140
5+$120.180
10+$119.210
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 60WIN Series
49Y4003

RoHS

Each
1+$37.290
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
-
45Y1991

RoHS

Each
1+$129.940
Railway
DIP
4:1
40W
1 Output
5V
8A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIR
85AC3256

RoHS

Each
1+$99.570
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
THM 30
85AC3264

RoHS

Each
1+$88.590
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
THM 30
85AC3265

RoHS

Each
1+$101.840
Medical
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
THM 30WI
1-25 of 1838 items
of 74 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER