
Need more?
| Quantity | Price |
|---|---|
| 1+ | $70.970 |
Product Information
Product Overview
The THL 25-2411WI from Tracopower is a THL 25WI series, 25W DC to DC converter. THL 25WI series is the latest generation of DC to DC converter modules with highest power density. The product achieves 25W output power and comes in a metal case with small dimensions of only 1.0" x 1.0" x 0.4". It has wide 4:1 input voltage range and precisely regulated output voltages. High efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to +80°C or up to +85°C with optional mounted heat sink. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
- Input voltage range from 9VDC to 36VDC (24VDC nominal)
- Output voltage is 5VDC
- Output current is 5000mA
- Typical efficiency is 89%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 2000pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 85mA typical, input current at full load is 2500mA
- Switching frequency (fixed) is 285KHz typical
- Shielded metal case with isolated baseplate, remote on/off control
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial
Technical Specifications
ITE
4:1
1 Output
5A
-
1.5kV
CAN, CB, CSA, IEC, UL
25.4mm
10.2mm
9V
-
-
25W
5V
-
-
24V
Fixed, Adjustable
Through Hole
25.4mm
36V
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
